*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
10+ | $0.12 |
100+ | $0.10 |
500+ | $0.09 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | T-1 (3mm) |
Color | Super Red |
Luminous Intensity | 70 |
Lens Type | Diffused |
Viewing Angle | 60° |
Typical Forward Voltage | 1.9 V |
Typical Forward Current | 20 mA |
Peak Wavelength | 660 nm |
Height | 4.3 mm |
Lead Pitch | 0.1 in. |
Pins | 2 |
LED Display Type | Standard |