Diffused Red 3mm T1 LED 660 nm

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
LG3330 LG3330
LY3330 LY3330
MCDL-10003SGD MCDL-10003SGD
LTL-307E-002A LTL-307E-002A
LHG2062 LHG2062

$0.12 ea

9,522 ship on Jan. 17


  • Jameco Part no.: 333851
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT6371-41-M1-R
  • Jameco Catalog
# of units Price
10+ $0.12
100+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Diffused Red 3mm T1 LED 660 nm

Specifications

  • Visible color: Red
  • Lense type: Red color diffused
  • Forward voltage: 2.2V
  • Size: T1 (3mm) with flange
  • Wavelength: 660 nm
  • Brightness: 63 mcd
  • Viewing angle: 47°
  • 2 pin, 0.1" spacing
  • 1" lead length
  • RoHS compliant
  • Sold in increments of 10


Report a problem
Suggest a product
Specification Value
ColorRed
Lens Shape TypeCircular
Peak Wavelength (nm)660
Luminous Intensity (mcd)65
Viewing Angle (deg)60
FamilyUT6371-41-M1
Operating Wavelength-Nom (nm)643
High BrightnessNo
Number of LEDs1
Sub-CategoryThrough Hole
LED MaterialAlGaAs
Lens AppearanceColored Diffused
Lens Dimensions2.9mmx2.9mmx3.28mm
CategoryStandard LED
Continuous Forward Current-Max (mA)30
Maximum Forward Voltage per Color2.2V
Maximum Power Dissipation66mW
TypeUni-Color
Peak Reverse Voltage (V)5
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)85
MountingThrough Hole
PackagingBox
Pin_Count2
Supplier_PackageT-1
Product Width3.1mm
Product Height (mm)4.3
Product Length3.1mm
Product TypeLED


Report a problem
Suggest a product