LED Blue Diffused 3mm (T-1) 466nm 50mcd 54VA

You may also like:
UT6371-41-M1-R UT6371-41-M1-R
Jameco Valuepro
LG12340 LG12340
Jameco Valuepro
BVL-360Y1D BVL-360Y1D
Jameco Valuepro
LTL-4231N LTL-4231N
Lite-On Electronics
UT0321-41-HE-R UT0321-41-HE-R
Jameco Valuepro
UT0341R-41-R UT0341R-41-R
Jameco Valuepro

$0.49 ea

690 In Stock
More Available – 14 weeks


  • Jameco Part no.: 333383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT63B1-41-URC3
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.19

Request a Large Quantity Quote

Standard-Output Diffused Blue LED

Features

  • Product Number: UT63B1-41-M1A2
  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • LED Size: T1
  • Diameter: 0.119" (3mm)
  • Lead Spacing: 0.1"
  • Typical Vf: 3.8
  • Typical mcd: 50
  • Wavelenght: 466 nm
  • Viewing Angle: 54°


Report a problem
Suggest a product
Specification Value
PackageT-1 (3mm)
ColorBlue
Luminous Intensity50 mcd
Lens TypeDiffused
Viewing Angle54°
Typical Forward Voltage3.8 V
Typical Forward Current30 mA
Peak Wavelength466 nm
Height5.3 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product