25V 200uF Aluminum Electrolytic Capacitor

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.11 ea

Call 1-800-831-4242


  • Jameco Part no.: 2013075
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1E221MPD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
460+ $0.11
2300+ $0.10
11500+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 460

25V 200uF Aluminum Electrolytic Capacitor

Specifications

  • Capacitance: 220uF
  • Voltage Rating DC: 25V
  • 20% Tolerance
  • Maximum Operating Temperature: 85°C
  • Load Life: 2000 Hours
  • Case Diameter: 8mm
  • Case Length: 11.5
  • L

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product