Aluminum Electrolytic Capacitor 35V 1000uF

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.49 ea

Lead time 7 weeks


  • Jameco Part no.: 2022043
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1V102MHD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
125+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 125

Capacitor Aluminum Lytic 1000uF 35 Volt 20% (12.5 X 20mm) Radial 5mm 1150mA 2000h 85C Bulk

Aluminum Electrolytic Capacitor 35V 1000uF

Specifications

  • Capacitance: 470uF
  • Voltage Rating DC: 50V
  • Tolerance 20%
  • Maximum Operating Temperature: 85°C
  • Load Life: 2000 Hours
  • Case Diameter: 12.5mm
  • Case Length: 20mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product