3300µF 35V Polarized Aluminum Electrolytic Capacitor

You may also like:
E332035HR E332035HR
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2033551
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1V332MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor

35V @ 3300 uF

Features

  • Size (mm): 16 x 35.5 x 7.5

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage Rating35 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)16 x 36 x 7
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch7 mm
    Height36 mm
    Body Diameter16 mm
    Capacitance3300 µF


    Report a problem
    Suggest a product