470uF 35V Aluminum Capacitor

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
Vishay
GRM1555C1H331JA01D GRM1555C1H331JA01D
Murata
GRM155R71E473KA88D GRM155R71E473KA88D
Murata
GRM155R71E333KA88D GRM155R71E333KA88D
Murata
GRM155R71C223KA01D GRM155R71C223KA01D
Murata
GRM155R61C104KA88D GRM155R61C104KA88D
Murata

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2016461">Substitute Products

  • Jameco Part no.: 2016461
  • Manufacturer: Nichicon
  • Manufacturer no.: UVR1V471MPD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
240+ $0.21
1200+ $0.17
6000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 240

470uF 35V Aluminum Capacitor

Specifications

  • Capacitance: 470uF
  • Voltage Rating DC: 35V
  • 20% Tolerance
  • Maximum Operating Temperature: 85°C
  • Load Life: 2000 Hours
  • Case Diameter: 10mm
  • Case Length: 16mm
  • Lead Spacing:

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product