Capacitor 0.1 uF 100 Volt 20% 5 X 11mm Radial 2mm 2.1mA 2000 Hr

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.21 ea

Clearance

160 ship on Sep. 16


  • Jameco Part no.: 609043
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVR2A0R1MDD
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.21
10+ $0.12
100+ $0.07
500+ $0.05
1000+ $0.045

Request a Large Quantity Quote

0.1µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 100V
  • Diameter: 5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.1
    Voltage100V
    Tolerance20%
    Size5mm X 11mm
    TypeElectrolytic
    ConstructionRadial
    Leakage Current4uA
    Lifetime2000hr
    Ripple Current2.1mA
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Lead Diameter0.5mm
    Lead Pitch For Radial2mm
    Product Height11mm
    Product Diameter5mm
    Product TypeCapacitor Aluminum
    Capacitance (pF)100000
    FamilyVR


    Report a problem
    Suggest a product