Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 2200 uF 6.3 Volt 20% 10 X 20mm Radial 5mm 710ma 1000 Hour

You may also like:
UHE1A222MPD UHE1A222MPD
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
Clearance

$0.49 ea

10% discount applied in cart

306 ship on Aug. 13


  • Jameco Part no.: 609342
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ0J222MPD
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

2200µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 2200µF
  • Tolerance: ±20%
  • Voltage: 6.3V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)2200
    Voltage (VDC)6.3
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 20 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current710mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height20mm
    Product Diameter10mm


    Report a problem
    Suggest a product