Email [email protected] for Product Availability
# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.09 |
500+ | $0.07 |
1000+ | $0.05 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 47 |
Voltage Rating | 16 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 5 x 11 x 2 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 2 mm |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 79mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5 mm |
Height | 11 mm |
Body Diameter | 5 mm |
Capacitance | 47 µF |
Capacitance (pF) | 47000000 |