1000 uF 50V Electrolytic Capacitor

You may also like:
R10/50 R10/50
Jameco Valuepro
RA1/25-R RA1/25-R
Jameco Valuepro
R1000B25-R R1000B25-R
Jameco Valuepro
R100/25 R100/25
Jameco Valuepro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco Valuepro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$0.89 ea

1,667 In Stock
1,800 ship on Oct. 29


  • Jameco Part no.: 609553
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1H102MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

1000µF 50V Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 50V
  • Diameter: 12.5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)13 x 25 x 5
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch5 mm
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current950mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.6 mm
    Height25 mm
    Body Diameter12.5 mm
    Capacitance1000 µF


    Report a problem
    Suggest a product