This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
105+ | $0.49 |
525+ | $0.43 |
2625+ | $0.38 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 470 |
Voltage Rating | 50 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 12.5 x 20 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Pitch | 5 mm |
Leakage Current | 4uA |
Lifetime | 1000hr |
Ripple Current | 530mA |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6 mm |
Height | 20 mm |
Body Diameter | 12.5 mm |
Capacitance | 470 µF |