Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 10 uF 63 Volt 20% 5x11mm Radial 2mm 46ma 1000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.25 ea

2,600 ship on Aug. 6
More Available – 13 weeks


  • Jameco Part no.: 609641
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1J100MDD
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.13
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

10µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 10µF
  • Tolerance: ±20%
  • Voltage: 63V
  • Diameter: 5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)63
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current46mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.5mm
    Lead Pitch For Radial2mm
    Product Height11mm
    Product Diameter5mm
    Capacitance (pF)10000000


    Report a problem
    Suggest a product