Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Capacitor 2200 uF 35 Volt 20% 16 x 25mm Radial 7.5mm

You may also like:
R2200B35 R2200B35
R2200B50-R R2200B50-R
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.25 ea

931 ship on Dec. 3
900 ship on Jan. 15


  • Jameco Part no.: 609705
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1V222MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $0.99
100+ $0.75
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Capacitor 2200µF 35Volt 20% 16 x 25 mm Radial 7.5mm

Specifications

  • Small case size


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage (VDC)35
Tolerance (%)20
Size (mm)(Dia. x H x LS)16 x 26 x 8
ConstructionRadial
Max. Operating Temp. (°C)105
MountingThrough Hole
TypeElectrolytic
Leakage Current4uA
Lifetime1000hr
Ripple Current1260mA
Minimum Operating Temperature-55°C
Lead Diameter0.8mm
Lead Pitch For Radial7.5mm
Product Height25mm
Product Diameter16mm


Report a problem
Suggest a product