Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 330 uF 35 Volt 20% 10mm X 16mm X 5mm 350ma 1000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.39 ea

763 ship on Sep. 21


  • Jameco Part no.: 609721
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ1V331MPD
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

330 µF Aluminum Electrolytic Capacitor

Features

  • Capacitance: 330µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 10mm
  • Height: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)33
    Voltage (VDC)35
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)10 x 16 x 5
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Leakage Current4uA
    Lifetime1000hr
    Ripple Current350mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height16mm
    Product Diameter10mm
    Capacitance (pF)33000000


    Report a problem
    Suggest a product