# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
500+ | $0.69 |
1000+ | $0.59 |
Specification | Value |
---|---|
Capacitance (uF) | 220 |
Voltage Rating | 200 VDC |
Tolerance | 20% |
Size (mm)(Dia. x H x LS) | 18 x 36 x 7 |
Construction | Radial |
Maximum Operating Temperature | 105°C |
Mounting | Through Hole |
Type | Electrolytic |
Terminal Pitch | 7 mm |
Height | 36 mm |
Body Diameter | 18 mm |
Capacitance | 220 µF |