Capacitor 100 uF 250 Volt 20% 16 X 31.5mm Radial 7.5mm 365ma 1000 Hours

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD
Price Reduced

$1.19 ea

743 ship on Jun. 16
More Available – 14 weeks


  • Jameco Part no.: 609967
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ2E101MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

100µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 250V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage Rating250 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)16 x 32 x 8
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch7.5 mm
    Lifetime1000hr
    Ripple Current365mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.8 mm
    Height31.5 mm
    Body Diameter16 mm
    Capacitance100 µF


    Report a problem
    Suggest a product