Capacitor 47 uF 250 Volt 20% 12.5 X 25mm Radial 5mm 210ma 1000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.89 ea

792 ship on Jan. 25
More Available – 14 weeks


  • Jameco Part no.: 610010
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ2E470MHD
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.78
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

47µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 47µF
  • Tolerance: ±20%
  • Voltage: 250V
  • Diameter: 12.5mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)47
    Voltage (VDC)250
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 25 x 6
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Lifetime1000hr
    Ripple Current210mA
    Minimum Operating Temperature-40°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height25mm
    Product Diameter12.5mm
    Capacitance (pF)47000000


    Report a problem
    Suggest a product