Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor 10 uF 450 Volt 20% 12.5x20mm Radial 5mm 65ma 1000 Hour

You may also like:
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.59 ea

2,034 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 610036
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UVZ2W100MHD
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Capacitor 10 µF 450 Volt 20% 12.5x20mm Radial 5mm 65ma 1000 Hour

Specifications

  • Small case size
  • Operating temp. range: -55 to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)450
    Tolerance (%)20
    Size (mm)(Dia. x H x LS)13 x 21 x 6
    ConstructionRadial
    Max. Operating Temp. (°C)105
    MountingThrough Hole
    TypeElectrolytic
    Lifetime1000hr
    Ripple Current65mA
    Minimum Operating Temperature-25°C
    Lead Diameter0.6mm
    Lead Pitch For Radial5mm
    Product Height20mm
    Product Diameter12.5mm
    Capacitance (pF)10000000


    Report a problem
    Suggest a product