Miniature Switch SPST-NO [email protected] Quick Connect

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
Clearance

$0.69 ea

10% discount applied in cart

1,651 In Stock


  • Jameco Part no.: 2280959
  • Manufacturer: Omron
  • Manufacturer no.: V-012-3A4T
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
50+ $0.59
250+ $0.55
1000+ $0.44

Request a Large Quantity Quote

Miniature Switch SPST-NO [email protected] Quick Connect

Features

  • Contact Type: SPST-NO
  • Contact Rating: [email protected]
  • Actuator Type: Hinge Lever
  • Terminal Type: 0.187” Quick Connect
  • Electrical Lifecycle: 300,000
  • Mechanical Lifecycle:50,000,000


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Contact Rating100mA @ 125VAC
Actuator TypeHinge Lever
Terminal Type0.187" Quick Connect


Report a problem
Suggest a product