Miniature Snap Action SPDT Switch 10A 250VAC

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
VS10N021C2-JVP VS10N021C2-JVP
Jameco Valuepro
SS0505A-JVP SS0505A-JVP
Jameco Valuepro
Clearance

$1.25 ea

1,891 In Stock


  • Jameco Part no.: 2280943
  • Manufacturer: Omron
  • Manufacturer no.: V-102-1A4
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.79

Request a Large Quantity Quote

Miniature Snap Action SPDT Switch 10A 250VAC

Features

  • Contact Type: SPDT
  • Switch Function: ON – (OFF)
  • Voltage Rating: 250VAC/125VDC
  • Current Rating: 10A(AC)/600mA(DC)
  • Mounting Type: Chassis Mount
  • Actuator Type: Straight Lever
  • Mechanical Life: 50,000,000 cycles
  • Electrical Life: 300,000 cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Contact Rating10A @ 250VAC
Actuator TypeStraight Lever
Terminal Type0.187" Quick Connect


Report a problem
Suggest a product