Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Hinge Lever Quick Connect 10 Amp 250 Volt AC 250 Volt 0.59n Screw Mount

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

187792">Substitute Products

  • Jameco Part no.: 187792
  • Manufacturer: Omron
  • Manufacturer no.: V-10G2-1C24-K
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
1+ $1.99
10+ $1.89

Request a Large Quantity Quote

SPST-NC Basic Miniature Switch

Features:
  • Contact form: SPST-NC
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 1.08"L hinge lever
  • Contact rating: 0.1A @ 125VDC, 10A @ 250VAC
  • Mechanical life: 50,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: 0.183" quick connect

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product