Snap Action Switch SPDT Switch 16A 250V Left-Hand Barrier

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
Clearance

$1.49 ea

10% discount applied in cart

195 In Stock


  • Jameco Part no.: 2287871
  • Manufacturer: Omron
  • Manufacturer no.: V-164-1C2L5
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Snap Action Switch SPDT Switch 16A 250V Left-Hand Barrier

Features:

  • Contact Form: SPDT
  • Switch Function: ON-(ON)
  • Current Rating: 16A(AC)/10A(DC)
  • Voltage Rating: 250VAC/30VDC
  • Connection: 0.187" x 0.34" Quick Connect
  • Note: V-164-1C2L5 (L= Left-hand barrier)


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating16A @ 250VAC
Actuator TypeHinge Roller
Terminal Type0.187" Quick Connect


Report a problem
Suggest a product