DC Power Extension Cable 1.3 x 3.5 mm Plug to Jack 3 Feet

You may also like:
DC-463 DC-463
Jameco ValuePro
DC-168 DC-168
Jameco ValuePro
DC-175 DC-175
Jameco ValuePro
DC-166 DC-166
Jameco ValuePro
DC-169 DC-169
Jameco ValuePro
DC-164 DC-164
Jameco ValuePro
DC-261-RB DC-261-RB
Jameco ValuePro
Clearance

$2.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 2278175
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: V0220
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
500+ $2.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 500

DC Power Extension Cable 1.3 x 3.5 mm Plug to Jack 3 Feet

Features:

  • Plug Type: 1.3mm (ID) x 3.5mm (OD) Female
  • Jack Type: 1.3mm (ID) x 3.5mm (OD) Male
  • HI-POT: [email protected] for 1 second
  • Length of cord: 3 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector1.3mm x 3.5mm Cylindrical Male Jack
2nd Connector1.3mm x 3.5mm Cylindrical Female Plug
Wire Gauge (AWG)18
ShieldingUnshielded
Length3 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature105°C


Report a problem
Suggest a product