DC Power Cord Extension 2.1 x 5.5 mm Jack to Right Angle Plug 6 Feet

You may also like:
DC-166 DC-166
Jameco Valuepro
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro
Clearance

$2.95 ea

10% discount applied in cart

Call 1-800-831-4242


  • Jameco Part no.: 2278231
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: V0250
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95

Request a Large Quantity Quote

DC Power Cord Extension 2.1 x 5.5 mm Jack to Right Angle Plug 6 Feet

Features:

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Right Angle Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • HI-POT: 0.5mA @ 600VAC for 1 second
  • Length of cord: 6 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug (Right Angle)
Wire Gauge (AWG)18
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature105°C


Report a problem
Suggest a product