DC Power Extension Cable 2.1 x 5.5 mm Plug to Jack 10 Feet

You may also like:
DC-166 DC-166
V0270 V0270
DCCORD2.1 DCCORD2.1
DC-175 DC-175
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$2.95 ea

19 ship on Feb. 26


  • Jameco Part no.: 2278191
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: V0260
  • HTS code: 8544420000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

DC Power Extension Cable 2.1 x 5.5 mm Plug to Jack 10 Feet

Features:

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • HI-POT: [email protected] for 1 second
  • Length of cord: 10 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18 AWG
ShieldingUnshielded
Length (feet)10
Jacket ColorBlack
Number of Conductors2
Operating Temperature105°C


Report a problem
Suggest a product