Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DC Power Extension Cable 2.1 x 5.5 mm Plug to Jack 15 Feet

You may also like:
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
V0260 V0260
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCCORD2.5 DCCORD2.5
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
DC-260-18 DC-260-18
Clearance

$4.95 ea

10% discount applied in cart

315 ship on Oct. 22


  • Jameco Part no.: 2278199
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: V0270
  • HTS code: 8544420000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $3.95
100+ $3.49

Request a Large Quantity Quote

DC Power Extension Cable 2.1 x 5.5 mm Plug to Jack 15 Feet

Features:

  • Plug Type: 2.1mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.1mm (ID) x 5.5mm (OD) Male
  • HI-POT: [email protected] for 1 second
  • Length of cord: 15 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.1mm x 5.5mm Cylindrical Male Jack
2nd Connector2.1mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18 AWG
ShieldingUnshielded
Length (feet)15
Jacket ColorBlack
Number of Conductors2
Operating Temperature105°C


Report a problem
Suggest a product