DC Power Extension Cable 2.5 x 5.5 mm Plug to Jack 15 Feet

You may also like:
V0300 V0300
DC-168 DC-168
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$4.95 ea

266 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 2278215
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: V0310
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

DC Power Extension Cable 2.5 x 5.5 mm Plug to Jack 15 Feet

Features:

  • Plug Type: 2.5mm (ID) x 5.5mm (OD) Female
  • Jack Type: 2.5mm (ID) x 5.5mm (OD) Male
  • HI-POT: [email protected] for 1 second
  • Length of cord: 15 feet
  • Wire Gauge: 18 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Extension Cord
1st Connector2.5mm x 5.5mm Cylindrical Male Jack
2nd Connector2.5mm x 5.5mm Cylindrical Female Plug
Wire Gauge (AWG)18
ShieldingUnshielded
Product Length15 ft.
Jacket ColorBlack
Number of Conductors2
Maximum Operating Temperature105°C


Report a problem
Suggest a product