LCD Meter 200mV 3.5 Digital Voltmeter 0.25" Digit Height 1.22X0.59"

You may also like:
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco BenchPro
PM428 PM428
Jameco BenchPro
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2116584
  • Manufacturer: Lascar Electronics
  • Manufacturer no.: V1
  • HTS code: 9030820000
  • Web Exclusive
# of units Price
1+ $17.95
5+ $17.49
25+ $16.95

Request a Large Quantity Quote

3½ Digit LCD Voltmeter Module

The V1 is a low cost compact LCD voltmeter module is ideally suited for high volume applications. It features an exceptionally large display in a miniature package and includes auto-zero and user-selectable decimal points. The module is supplied with a panel mounting bezel.

Features:
  • 0.25" (6.3mm) digit height
  • 200mVDC full scale reading
  • 1mA @ 9VDC power supply
  • Auto-zero and auto-polarity
  • User selectable decimal points
  • Sample rate: 3 samples/second

    Applications:
  • High volume, low-cost systems
  • Power supply monitoring
  • Panel-mount indication

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product