Varistor Metal Oxide 60 Volt AC 81 Volt 40 Amp 100 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.89 ea

19 ship on Jan. 24


  • Jameco Part no.: 1762795
  • Manufacturer: Littelfuse
  • Manufacturer no.: V100MA4B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
60+ $0.89
300+ $0.77
1500+ $0.68

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60

Varistor Metal Oxide 60 Volt AC 81 Volt 40 Amp 100 Volt Through Hole Bulk

Description

  • 60VAC
  • 40 A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating0.45J
    Surge Current Rating40A
    Maximum Clamping Voltage185V
    Maximum Clamping Current2A
    Capacitance100 pF
    Lead StyleAxial
    Body Diameter4.5 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyMA


    Report a problem
    Suggest a product