Varistor 100V 400A Single Circuit Through Hole Disc 5mm

You may also like:
0216NR05DTOK 0216NR05DTOK
V120ZT05 V120ZT05
V68ZT05 V68ZT05
0056ZR10D 0056ZR10D
GNR10D471K GNR10D471K
V130LA10A V130LA10A

$0.39 ea

12,150 ship on Jan. 27
More Available – 5 weeks


  • Jameco Part no.: 2296527
  • Manufacturer: Littelfuse
  • Manufacturer no.: V100ZA05
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Varistor 100V 400A Single Circuit Through Hole Disc 5mm

Specifications

  • Maximum AC Volts: 60 V
  • Maximum DC Volts: 81 V
  • Varistor Voltage (Min): 90 V
  • Varistor Voltage (Typ): 100 V
  • Varistor Voltage (Max): 110 V
  • Current - Surge: 400 A
  • Energy: 2.5 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 310 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: 5mm disc


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)60
Continuous DC Voltage (Vm)81
Transient Energy (J)2.5
Clamping Voltage (V)165
Clamping Current (A)5
Maximum Surge Current400
Lead StyleRadial


Report a problem
Suggest a product