Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
ERZV10D471 ERZV10D471
Panasonic
B72210-S0271-K101 B72210-S0271-K101
EPCOS

$0.92 ea

Call 1-800-831-4242


  • Jameco Part no.: 1762841
  • Manufacturer: Littelfuse
  • Manufacturer no.: V120ZA20P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
55+ $0.92
275+ $0.77
1375+ $0.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Varistor Metal Oxide 75 Volt AC 102 Volt 6500 Amp 132 Volt Through Hole Bulk

Description

  • 75VAC
  • 6500A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating33J
    Surge Current Rating6500A
    Maximum Clamping Voltage210V
    Maximum Clamping Current100A
    Capacitance5000 pF
    Lead StyleRadial
    Body Diameter23 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyZA
    Lead Pitch8.5 mm
    Width5 mm
    Height26.5 mm


    Report a problem
    Suggest a product