Varistor 120V 3 Joules 400A Surge Through Hole 5mm Disc

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.29 ea

6,066 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2296863
  • Manufacturer: Littelfuse
  • Manufacturer no.: V120ZT05
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.20
500+ $0.18
1000+ $0.16

Request a Large Quantity Quote

Varistor 120V 3 Joules 400A Surge Through Hole 5mm Disc

Specifications

  • Maximum AC Volts: 75 V
  • Maximum DC Volts: 102 V
  • Varistor Voltage (Min): 108 V
  • Varistor Voltage (Typ): 120 V
  • Varistor Voltage (Max): 132 V
  • Current - Surge: 400 A
  • Energy: 3.0 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 190 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc (5 mm)


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)120
Voltage Rating75 VAC, 102 VDC
Surge Energy Rating3J
Surge Current Rating400A
Maximum Clamping Voltage205V
Maximum Clamping Current5A
Capacitance190 pF
Lead StyleRadial
Body Diameter5 mm


Report a problem
Suggest a product