This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Display Type | LCD |
Number of Digits | 3.5 |
Input | 200mV FS |
Input Voltage | 7 VDC to 12 VDC |
Decimal Point | Selectable |
Character Size | 0.50" |
Dimensions | 1.97" x 0.80" |
Max Panel Thickness | 0.12" |