Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Radial Leaded Varistor 6VAC 8VDC

You may also like:
MOV-20D271K MOV-20D271K
V12ZAS V12ZAS
V130LA1 V130LA1
B72207S0400K211V87 B72207S0400K211V87
V150ZA1 V150ZA1
B72210-S0271-K101 B72210-S0271-K101
Clearance

$0.39 ea

10% discount applied in cart

9,434 ship on Oct. 29


  • Jameco Part no.: 2280847
  • Manufacturer: Littelfuse
  • Manufacturer no.: V12ZT05P
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Radial Leaded Varistor 6VAC 8VDC

Features

  • Max AC Voltage: 6V
  • Max DC Voltage: 8V
  • Surge Current: 50A
  • Energy: 0.14L
  • Capacitance @ Frequency: 1700pF @ 1MHz
  • Operating Temperature: -55°C – 85°C


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)6
Continuous DC Voltage (Vm)8
Varistor Voltage (V)12.5
Transient Energy (J)0.14
Surge Current (A)50
Clamping Voltage (V)37
Clamping Current (A)1
Capacitance (pF) @ 1 MHz1700
Lead Style (Crimp)Radial
Diameter (mm)5


Report a problem
Suggest a product