Varistor 220V 1200A Surge Through Hole 7mm Disc

You may also like:
SVR391D07A SVR391D07A
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.39 ea

891 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2312287
  • Manufacturer: Harris Semi
  • Manufacturer no.: V130LA1
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Varistor 220V 1.2kA Through Hole 7mm Disc

Specifications

  • Series: LA
  • Maximum AC Volts: 130 V
  • Maximum DC Volts: 175 V
  • Varistor Voltage (Min): 198 V
  • Varistor Voltage (Typ): 220 V
  • Varistor Voltage (Max): 242 V
  • Current - Surge: 1.2 kA (1200 A)
  • Energy: 11 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 180 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 7 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)220
Voltage Rating130VAC, 175VDC
Surge Energy Rating11J
Surge Current Rating1200A
Maximum Clamping Voltage390V
Maximum Clamping Current10A
Capacitance180 pF
Lead StyleRadial
Body Diameter7 mm


Report a problem
Suggest a product