This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.19 |
Specification | Value |
---|---|
Varistor Voltage (V) | 205 |
Voltage Rating | 130 VAC, 175 VDC |
Surge Energy Rating | 38J |
Surge Current Rating | 4500A |
Maximum Clamping Voltage | 340V |
Maximum Clamping Current | 50A |
Capacitance | 1000 pF |
Lead Style | Radial |
Body Diameter | 14 mm |