Varistor Metal Oxide 130 Volt AC 175 Volt 6500 Amp 228 Volt Through Hole Bulk

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
B72207S301K311V87 B72207S301K311V87
EPCOS
B72214S0511K101(S14K510) B72214S0511K101(S14K510)
EPCOS
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V47ZA7P V47ZA7P
Littelfuse

$0.60 ea

657 ship on Oct. 25


  • Jameco Part no.: 1762883
  • Manufacturer: Littelfuse
  • Manufacturer no.: V130LA20AP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
85+ $0.60
425+ $0.48
2125+ $0.43

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Varistor Metal Oxide 130VAC/175VDC 6500A 228 Radial Bulk


VARISTOR,RADIAL,V130LA20AP, LEAD FREE

Report a problem
Suggest a product
Specification Value
Surge Energy Rating70J
Surge Current Rating6500A
Maximum Clamping Voltage340V
Maximum Clamping Current100A
Capacitance1900 pF
Lead StyleRadial
Body Diameter23 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyLA
Lead Pitch8.5 mm
Width5.6 mm
Height26.5 mm


Report a problem
Suggest a product