Varistor 220V 2500A Surge 10mm Disc Through Hole

You may also like:
SVR391D07A SVR391D07A
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.45 ea

898 In Stock
More Available – 16 weeks


  • Jameco Part no.: 667067
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: V140LA5
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.35
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

Varistor 220V 2500A Surge 10mm Disc Through Hole

Specifications

  • Series: LA
  • Maximum AC Volts: 140 V
  • Maximum DC Volts: 180 V
  • Varistor Voltage (Min): 198 V
  • Varistor Voltage (Typ): 220 V
  • Varistor Voltage (Max): 242 V
  • Current - Surge: 2.5 kA
  • Energy: 22 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 400 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 10 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)220
Voltage Rating140VAC, 180VDC
Surge Energy Rating22J
Surge Current Rating2500A
Maximum Clamping Voltage360V
Maximum Clamping Current25A
Capacitance400 pF
Lead StyleRadial
Body Diameter10 mm


Report a problem
Suggest a product