Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole

You may also like:
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V39ZA6 V39ZA6
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
V250LA40BP V250LA40BP

$0.89 ea

1 ship on Sep. 29


  • Jameco Part no.: 1763229
  • Manufacturer: Littelfuse
  • Manufacturer no.: V150LA20AP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.89
10+ $0.79
100+ $0.69

Request a Large Quantity Quote

Varistor Metal Oxide 150 Volt AC 200 Volt 6500 Amp 268 Volt Through Hole Bulk

Description

  • 150VAC
  • 6500A

    Report a problem
    Suggest a product
  • Specification Value
    Continuous AC Voltage (Vm)150
    Continuous DC Voltage (Vm)200
    Varistor Voltage (V)240
    Transient Energy (J)80
    Surge Current (A)6500
    Clamping Voltage (V)395
    Clamping Current (A)100
    Capacitance (pF) @ 1 MHz1600
    Lead Style (Crimp)Radial
    Diameter (mm)20
    FamilyLA
    TechnologyMetal Oxide
    ESD ProtectionNo
    Operating Temperature-Min (Cel)-55°
    Operating Temperature-Max (Cel)85°
    MountingThrough Hole
    Lead Spacing (mm)8.5
    Width (mm)5.6
    Height (mm)26.5


    Report a problem
    Suggest a product