General Electric V150ZA1

You may also like:
V220ZA05 V220ZA05
Jameco ValuePro
V130LA5 V130LA5
Jameco ValuePro
V140LA5 V140LA5
Jameco ValuePro
V150LA2 V150LA2
Jameco ValuePro
V18ZA1 V18ZA1
Jameco ValuePro
ERZ-V07D431 ERZ-V07D431
Panasonic
Clearance

$0.19 ea

910 In Stock


  • Jameco Part no.: 2312295
  • Manufacturer: General Electric
  • Manufacturer no.: V150ZA1
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 150V 1.2kA Surge Through Hole 7mm Disc

Specifications

  • Series: ZA
  • Maximum AC Volts: 95 V
  • Maximum DC Volts: 127 V
  • Varistor Voltage (Min): 135 V
  • Varistor Voltage (Typ): 150 V
  • Varistor Voltage (Max): 165 V
  • Current - Surge: 1.2 kA (1200 A)
  • Energy: 8 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 460 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 7 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)150
Voltage Rating95 VAC, 127 VDC
Surge Energy Rating8J
Surge Current Rating1200A
Maximum Clamping Voltage250V
Maximum Clamping Current10A
Capacitance460 pF
Lead StyleRadial
Body Diameter7 mm


Report a problem
Suggest a product