Varistor Metal Oxide 10 Volt AC 14 Volt 40 Amp 18 Volt Through Hole Bulk

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V130LA20AP V130LA20AP
Littelfuse
V47ZA7P V47ZA7P
Littelfuse
V250LA40BP V250LA40BP
Littelfuse

$0.75 ea

1,035 ship on Oct. 1


  • Jameco Part no.: 1763510
  • Manufacturer: Littelfuse
  • Manufacturer no.: V18MA1B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
70+ $0.75
350+ $0.64
1750+ $0.57

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 70
Varistor Metal Oxide 10VAC/14VDC 40A 18 Axial Bulk


VARISTOR AXIAL 3MM PKG 14VDC/.

Report a problem
Suggest a product
Specification Value
Surge Energy Rating0.07J
Surge Current Rating40A
Maximum Clamping Voltage44V
Maximum Clamping Current2A
Capacitance550 pF
Lead StyleAxial
Body Diameter4.5 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyMA


Report a problem
Suggest a product