Varistor Metal Oxide 275 Volt AC 350 Volt 10000 Amp 473 Volt Through Hole 20mm

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.49 ea

850 In Stock


  • Jameco Part no.: 1763608
  • Manufacturer: Littelfuse
  • Manufacturer no.: V20E275P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

Varistor 430V 10kA Surge 20mm Disc Through Hole

Specifications

  • Series: UltraMOV™
  • Maximum AC Volts: 275 V
  • Maximum DC Volts: 350 V
  • Varistor Voltage (Min): 387 V
  • Varistor Voltage (Typ): 430 V
  • Varistor Voltage (Max): 473 V
  • Current - Surge: 10 kA
  • Energy: 190 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 900 pF @ 1 MHz
  • Operating Temperature: -55°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 20 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)430
Voltage Rating275 VAC, 350 VDC
Surge Energy Rating190J
Surge Current Rating10000A
Maximum Clamping Voltage710V
Maximum Clamping Current100A
Capacitance900 pF
Lead StyleRadial
Body Diameter20 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyUltraMOV
Lead Pitch11 mm
Width5.6 mm


Report a problem
Suggest a product