Varistor Metal Oxide 250 Volt AC 330 Volt 6500 Amp 413 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
V130LA10A V130LA10A
DNR20D751K DNR20D751K
V130LA20AP V130LA20AP
V47ZA7P V47ZA7P
B72220S151K101 B72220S151K101

$0.71 ea

410 ship on Aug. 9


  • Jameco Part no.: 1763819
  • Manufacturer: Littelfuse
  • Manufacturer no.: V250LA40BP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
75+ $0.71
375+ $0.60
1875+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 75

Varistor Metal Oxide 250 Volt AC 330 Volt 6500 Amp 413 Volt Through Hole Bulk

Description

  • 250VAC
  • 6500A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating130J
    Surge Current Rating6500A
    Maximum Clamping Voltage620V
    Maximum Clamping Current100A
    Capacitance1000 pF
    Lead StyleRadial
    Body Diameter23 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyLA
    Lead Pitch8.5 mm
    Width5.6 mm
    Height26.5 mm


    Report a problem
    Suggest a product