Varistor Metal Oxide 250 Volt AC 330 Volt 1200 Amp 429 Volt Through Hole Tape and Reel

You may also like:
SVR391D07A SVR391D07A
James Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.38 ea

2,095 ship on Aug. 22


  • Jameco Part no.: 1763860
  • Manufacturer: Littelfuse
  • Manufacturer no.: V250LS4P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.29
3375+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Varistor Metal Oxide 250VAC/330VDC 1200A 429 Radial


RADIAL VARISTOR LEAD FREE

Report a problem
Suggest a product
Specification Value
Surge Energy Rating21J
Surge Current Rating1200A
Maximum Clamping Voltage650V
Maximum Clamping Current10A
Capacitance90 pF
Lead StyleRadial
Body Diameter9 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyLA
Lead Pitch6 mm
Width5.6 mm
Height12 mm


Report a problem
Suggest a product