# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.24 |
4750+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Surge Energy Rating | 1J |
Surge Current Rating | 250A |
Maximum Clamping Voltage | 53V |
Maximum Clamping Current | 2.5A |
Capacitance | 1875 pF |
Lead Style | Radial |
Body Diameter | 9 mm |
Mounting | Through Hole |
Technology | Metal Oxide |
ESD Protection | No |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 85°C |
Family | ZA |
Lead Pitch | 6 mm |
Width | 5 mm |
Height | 12 mm |