Varistor Metal Oxide 300 Volt AC 405 Volt 2500 Amp 517 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.49 ea

121 ship on Jul. 12


  • Jameco Part no.: 1764061
  • Manufacturer: Littelfuse
  • Manufacturer no.: V300LA10P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
105+ $0.49
525+ $0.39
2625+ $0.35

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 105

Varistor Metal Oxide 300 Volt AC 405 Volt 2500 Amp 517 Volt Through Hole Bulk

Description

  • 300VAC
  • 2500A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating46J
    Surge Current Rating2500A
    Maximum Clamping Voltage775V
    Maximum Clamping Current25A
    Capacitance180 pF
    Lead StyleRadial
    Body Diameter12.5 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyLA
    Lead Pitch8.5 mm
    Width5.6 mm
    Height16 mm


    Report a problem
    Suggest a product