Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V130LA10A V130LA10A
Littelfuse
DNR20D751K DNR20D751K
Jameco Valuepro
V130LA20AP V130LA20AP
Littelfuse
V47ZA7P V47ZA7P
Littelfuse
V250LA40BP V250LA40BP
Littelfuse

$0.21 ea

6,370 ship on Sep. 28


  • Jameco Part no.: 1764301
  • Manufacturer: Littelfuse
  • Manufacturer no.: V33ZA1P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
150+ $0.21
750+ $0.18
1500+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 150
Varistor Metal Oxide 20VAC/26VDC 250A 36.5 Radial Bulk


RADIAL VARISTOR LEAD FREE

Report a problem
Suggest a product
Specification Value
Surge Energy Rating1.2J
Surge Current Rating250A
Maximum Clamping Voltage65V
Maximum Clamping Current2.5A
Capacitance1620 pF
Lead StyleRadial
Body Diameter9 mm
MountingThrough Hole
TechnologyMetal Oxide
ESD ProtectionNo
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
FamilyZA
Lead Pitch6 mm
Width5 mm
Height12 mm


Report a problem
Suggest a product