Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole

You may also like:
SVR391D07A SVR391D07A
Arndt Electronics
V220ZA05 V220ZA05
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS

$0.35 ea

Call 1-800-831-4242


  • Jameco Part no.: 1764395
  • Manufacturer: Littelfuse
  • Manufacturer no.: V390ZA05P
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
145+ $0.35
725+ $0.27
3625+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145

Varistor Metal Oxide 250 Volt AC 330 Volt 400 Amp 449 Volt Through Hole Bulk

Description

  • 250VAC
  • 400A

    Report a problem
    Suggest a product
  • Specification Value
    Surge Energy Rating10J
    Surge Current Rating400A
    Maximum Clamping Voltage650V
    Maximum Clamping Current5A
    Capacitance80 pF
    Lead StyleRadial
    Body Diameter7 mm
    MountingThrough Hole
    TechnologyMetal Oxide
    ESD ProtectionNo
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    FamilyZA
    Lead Pitch6 mm
    Width5.6 mm
    Height10 mm


    Report a problem
    Suggest a product