Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25VAC/31VDC Radial Disc Varistor 7.2J

You may also like:
MOV-20D271K MOV-20D271K
V12ZAS V12ZAS
V130LA1 V130LA1
B72207S0400K211V87 B72207S0400K211V87
V150ZA1 V150ZA1
B72210-S0271-K101 B72210-S0271-K101
Clearance

$0.45 ea

10% discount applied in cart

547 ship on Oct. 28

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1776011
  • Manufacturer: Littelfuse
  • Manufacturer no.: V39ZA6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536300000
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

25VAC/31VDC Radial Disc Varistor 7.2J

Features

  • Continuous Voltage(Vmac): 25 VAC
  • Continuous Voltage(Vmdc): 31 VDC
  • Transient Energy (Joules): 7.2 J
  • Max Clamping Voltage: 76 V
  • Max Clamping Peak Current: 10 A


Report a problem
Suggest a product
Specification Value
Continuous AC Voltage (Vm)25
Continuous DC Voltage (Vm)31
Varistor Voltage (V)39
Transient Energy (J)7.2
Surge Current (A)1000
Clamping Voltage (V)76
Clamping Current (A)10
Capacitance (pF) @ 1 MHz9000
Lead Style (Crimp)Radial
Diameter (mm)14
FamilyZA
TechnologyMetal Oxide
ESD ProtectionNo
Operating Temperature-Min (Cel)-55°
Operating Temperature-Max (Cel)85°
MountingThrough Hole
Lead Spacing (mm)8.5
Width (mm)5
Height (mm)20


Report a problem
Suggest a product